P3-32633

Heilind Number:OTTP3-32633
Manufacturer:OTTO Controls
Manufacturer Number:P3-32633
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32633
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32633

Detailed Description

Introducing the P3-32633 Push Button Switch, a rugged and reliable component designed for demanding environments. With an IP6K4S rating, this switch is protected against dust and water ingress, ensuring durability in industrial settings. Featuring a flat push/pull button actuator in an eye-catching orange color, it offers easy and intuitive operation. The SPDT contact configuration and brass contact material guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator ensure long-lasting performance. Ideal for panel mounting, this switch is suitable for a wide range of applications. With a 100,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, it is built to withstand the harshest conditions. Whether used in automotive, aerospace, or marine industries, the P3-32633 is the perfect choice for sealed momentary action switching.