P3-32634

Heilind Number:OTTP3-32634
Manufacturer:OTTO Controls
Manufacturer Number:P3-32634
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32634
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32634

Detailed Description

Introducing the P3-32634, a durable and reliable sealed momentary action pushbutton switch from our P3 series. Featuring a yellow button actuator with a flat push/pull design and a round shape, this switch is perfect for panel mounting applications. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring longevity even in harsh environments. The switch has a current rating of 10A and operates at both 115VAC and 28VDC. Constructed with a thermoplastic actuator and aluminum housing, it guarantees robust performance. With a contact configuration of SPDT and a contact material of brass plated with silver, it guarantees efficient and reliable electrical connections. The P3-32634 is designed for a long lifespan, with a durability rating of 100,000 cycles. Whether in industrial machinery, automotive, or aerospace applications, this switch is the ideal choice for dependable performance in critical operations.