P3-32635

Heilind Number:OTTP3-32635
Manufacturer:OTTO Controls
Manufacturer Number:P3-32635
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32635
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-32635

Detailed Description

SKU P3-32635 is a versatile Push Button Switch from the P3 series, featuring a durable construction with a green button cap and silver housing. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The non-illuminated flat push/pull button, crafted from thermoplastic, offers a comfortable actuation experience. Ideal for panel mounting, it boasts a high current rating of 10A and a long actuator length of .56 inches. The SPDT contact configuration, with silver contact plating and brass contact material, guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, this sealed momentary action switch is suitable for a wide range of applications, providing 100,000 cycles of durability. Whether in industrial settings or automotive applications, its 115VAC and 28VDC voltage ratings make it a reliable choice. Trust the P3-32635 for precision control and longevity in your projects.