P3-33112W

Heilind Number:OTTP3-33112W
Manufacturer:OTTO Controls
Manufacturer Number:P3-33112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33112W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33112W

Detailed Description

Introducing the P3-33112W Push Button Switch, a durable and reliable solution for your control panel needs. Featuring a sleek black button with a flat round shape, this switch offers a comfortable actuation experience. With an IP68S rating and sealed construction, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The silver aluminum housing and gold-plated brass contacts ensure long-lasting performance, even in demanding applications. Operating at up to 115VAC or 28VDC with a current rating of 10A, it provides versatility for various power setups. Whether you need to turn circuits on and off, this SPST-NO switch with Off-(On) function delivers precise control. Perfect for industrial, automotive, or marine use, the P3 Series Push Button Switch is the epitome of quality and functionality.