P3-33115

Heilind Number:OTTP3-33115
Manufacturer:OTTO Controls
Manufacturer Number:P3-33115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33115
Series:P3
Cap Color:Green
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-33115

Detailed Description

Introducing the P3-33115 Push Button Switch from the P3 series. Featuring a durable construction with an aluminum case in sleek silver, and a green flat round button actuator, this switch is designed for panel mounting. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, makes it suitable for a variety of applications. Gold-plated brass contacts guarantee high conductivity and a long lifespan of 100,000 cycles. Operating smoothly between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this sealed momentary action push button switch offers precision control with utmost reliability. Perfect for industrial, automotive, or aerospace use, it's a dependable choice for your switching needs.