P3-33125

Heilind Number:OTTP3-33125
Manufacturer:OTTO Controls
Manufacturer Number:P3-33125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33125
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33125

Detailed Description

Introducing the P3-33125 Series P3 Sealed Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a green flat button actuator, this panel-mount switch is not only visually appealing but also IP6K4S rated for excellent protection against dust and water ingress. The SPST-NO contact configuration with gold-plated brass contacts ensures a high current rating of 10A, making it ideal for power applications. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch guarantees long-lasting functionality. Whether in industrial machinery, automotive systems, or aerospace equipment, the P3-33125 is the perfect choice for dependable control.