P3-33128

Heilind Number:OTTP3-33128
Manufacturer:OTTO Controls
Manufacturer Number:P3-33128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33128
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33128

Detailed Description

The P3-33128 Push Button Switch from the P3 series is a reliable and durable component designed for demanding applications. With a sleek Silver case and Gray cap, it offers a sophisticated aesthetic. Featuring an IP6K4S rating, this switch is sealed against dust and water ingress, perfect for use in harsh environments. The Off-(On) switch function, SPST-NO contact configuration, and 10 A current rating ensure efficient performance. Its panel mount design, with a .25-inch round, flat button actuator, and gold-plated brass contacts, guarantee smooth operation and longevity. With a wide operating temperature range of -55°C to 85°C, and a durability rating of 100,000 cycles, this push button switch is suitable for various industrial and commercial applications.