P3-33129

Heilind Number:OTTP3-33129
Manufacturer:OTTO Controls
Manufacturer Number:P3-33129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33129
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33129

Detailed Description

Introducing the P3-33129, a durable and reliable Sealed Momentary Action Pushbutton switch designed for high-performance applications. With a rugged aluminum housing and thermoplastic actuator, this button is built to withstand tough environments. Its IP6K4S rating ensures protection against dust and water ingress, while gold-plated contacts guarantee efficient conductivity. The SPST-NO contact configuration offers a single-pole, normally open connection, ideal for controlling circuitry with a 10A current rating at 115VAC or 28VDC. Panel mountable for easy installation, this switch is perfect for industrial machinery, automotive systems, and aerospace technology. Trust in the P3 series for top-quality, long-lasting components.