P3-33231W

Heilind Number:OTTP3-33231W
Manufacturer:OTTO Controls
Manufacturer Number:P3-33231W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33231W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33231W

Detailed Description

Introducing the P3-33231W, part of the P3 series, a durable and reliable push button switch designed for demanding environments. Featuring a red button with a flat push/pull actuator shape, this switch offers a tactile and responsive interface. With a high IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The silver aluminum housing and thermoplastic actuator material ensure both durability and lightweight construction. Gold contact plating and brass contact material provide excellent conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, this switch is suitable for a wide range of power requirements. Whether used for machinery control or automotive applications, the P3-33231W delivers exceptional performance with a long lifespan of 100,000 cycles. Experience seamless functionality with this sealed momentary action pushbutton switch.