P3-33422

Heilind Number:OTTP3-33422
Manufacturer:OTTO Controls
Manufacturer Number:P3-33422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33422
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33422

Detailed Description

The P3-33422 P3 Series Push Button Switch is a reliable and durable component for your electronic devices. Featuring a sleek black cap and silver case, this switch is not only visually appealing but also practical with its IP6K4S sealing, ensuring protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a 10A current rating and gold-plated brass contacts, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Ideal for panel mounting, this switch is suitable for a wide range of applications, from industrial machinery to consumer electronics. With a high durability rating of 100,000 cycles, it's built to last. Operating between -55°C to 85°C and compatible with both AC and DC voltages, it offers versatility in various environments. Trust in the P333422 for dependable performance in your projects.