P3-33512

Heilind Number:OTTP3-33512
Manufacturer:OTTO Controls
Manufacturer Number:P3-33512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33512
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33512

Detailed Description

Introducing the P3-33512, a high-performance sealed momentary action pushbutton switch from the P3 series. Designed for durability with a lifespan of 100,000 cycles, this switch is built to last in demanding environments. Featuring a sleek black cap and silver case, it offers a sophisticated look for any panel mount application. The button actuator, made of thermoplastic, ensures smooth operation with a round shape and a flat design. With an IP6K4S rating, it guarantees reliable performance even in harsh conditions. The SPDT 5-terminal contact configuration, with gold-plated brass contacts, provides excellent conductivity. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Whether used in industrial machinery or consumer electronics, the P3-33512 is the perfect choice for high-reliability switching.