P3-33612

Heilind Number:OTTP3-33612
Manufacturer:OTTO Controls
Manufacturer Number:P3-33612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33612
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33612

Detailed Description

The P3-33612 Push Button Switch from the P3 series is a high-performance component designed for durable and reliable operation in demanding environments. Featuring a sleek black cap and a sturdy silver case, this switch offers a professional and modern appearance. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in various industrial applications. The flat round button actuator, made of high-quality thermoplastic, provides comfortable tactile feedback. Gold-plated brass contacts guarantee excellent conductivity and longevity, with a durability rating of 100,000 cycles. This sealed switch has a contact configuration of SPDT and a current rating of 10A, making it ideal for power control applications. It can handle voltages up to 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C. Perfect for panel mounting and solder termination, this push button switch is a reliable choice for critical operations.