P3-33622

Heilind Number:OTTP3-33622
Manufacturer:OTTO Controls
Manufacturer Number:P3-33622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33622
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-33622

Detailed Description

The P3-33622 Push Button Switch from the P3 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and silver case, it boasts an IP6K4S rating for dust and water resistance. The non-illuminated switch offers a durable brass and aluminum construction, with gold contact plating ensuring optimal conductivity. With a momentary action and SPDT contact configuration, it provides versatile functionality. Suitable for panel mounting, it has a 10A current rating and is rated for 100,000 cycles of operation. Operating in temperatures ranging from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this sealed push button switch is ideal for industrial applications where reliability is paramount.