P3-33631

Heilind Number:OTTP3-33631
Manufacturer:OTTO Controls
Manufacturer Number:P3-33631
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33631
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33631

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-33631. With a sleek silver case and vibrant red cap, this switch not only adds a pop of color to your panel but also offers reliable performance in any environment. Featuring a durable aluminum housing and IP6K4S rating, it guarantees protection against dust and water ingress. The flat push/pull button, made of high-quality thermoplastic, ensures comfortable actuation. With a 10A current rating, SPDT contact configuration, and gold contact plating, it guarantees efficient conductivity. Ideal for industrial applications, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Trust in its 100,000 cycle durability and versatile panel mount design for seamless integration into your systems. Get the P333631 for precision control and durability you can count on.