P3-33641W

Heilind Number:OTTP3-33641W
Manufacturer:OTTO Controls
Manufacturer Number:P3-33641W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33641W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33641W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch in striking Red with a durable Silver casing. Featuring a flat push/pull round button actuator, this switch ensures reliable performance in demanding environments with its IP6K8S sealing. Ideal for panel mounting, it offers a high current rating of 10A and a contact plating of gold for enhanced conductivity. The SPDT contact configuration, alongside its brass contact material, guarantees efficient operation. With a wide operating temperature range from -55°C to 85°C, and a lifespan of 100,000 cycles, this switch is built to last. Whether used in industrial machinery or automotive applications, its versatility and quality make it a top choice for professionals seeking a dependable control solution.