P3-33643W

Heilind Number:OTTP3-33643W
Manufacturer:OTTO Controls
Manufacturer Number:P3-33643W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33643W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-33643W

Detailed Description

The P3-33643W Pushbutton Switch combines high-performance functionality with rugged durability. Featuring RoHS compliance and an IP6K8S rating, this switch is ideal for demanding environments. Its bright orange cap and sleek silver case make it visually striking, while the flat push/pull button ensures easy operation. With a current rating of 10A, brass contacts with gold plating, and a sealed housing, it guarantees reliable performance over 100,000 cycles. The SPDT configuration offers versatility, while the 115VAC and 28VDC voltage ratings cater to various applications. Whether used in industrial machinery or automotive systems, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Upgrade to the P3 series for top-notch quality and performance.