P3-34111

Heilind Number:OTTP3-34111
Manufacturer:OTTO Controls
Manufacturer Number:P3-34111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34111
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34111

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch ( P3-34111), designed for reliable performance in demanding environments. With a durable aluminum housing and IP6K4S rated for protection against dust and water ingress, this switch is built to last. Featuring a sleek silver case with a vibrant red button, it offers a visually striking yet functional design. The flat round button actuator, made of high-quality thermoplastic, ensures comfortable and efficient operation. Gold-plated brass contacts guarantee superior conductivity, while the SPST-NO configuration and Off-(On) switch function provide precise control. With a high current rating of 10 A and voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of applications. Panel mount installation with screw terminals makes setup easy. With a long lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this pushbutton switch is a dependable choice for industrial, automotive, and marine use.