P3-34114

Heilind Number:OTTP3-34114
Manufacturer:OTTO Controls
Manufacturer Number:P3-34114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34114
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34114

Detailed Description

The P3-34114 Push Button Switch from the P3 series is a high-performance component designed for demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is built to withstand harsh conditions. The yellow flat button actuator, made of thermoplastic, offers a comfortable and reliable interface for users. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration and gold-plated brass contacts guarantee excellent conductivity and longevity. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a 100,000-cycle durability rating, this sealed momentary push button switch is a dependable choice for critical operations. Whether panel-mounted in machinery or control systems, its 10A current rating and 115VAC/28VDC voltage ratings ensure efficient performance. Trust in the P3-34114 for seamless, reliable switching in any rugged setting.