P3-34115

Heilind Number:OTTP3-34115
Manufacturer:OTTO Controls
Manufacturer Number:P3-34115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34115
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34115

Detailed Description

Introducing the P3-34115 Pushbutton Switch from our P3 series, designed for reliable performance in demanding environments. Featuring a green flat button actuator and a durable aluminum housing with a sleek silver finish, this switch is not only visually appealing but also highly functional. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Gold-plated brass contacts and a thermoplastic actuator material contribute to its longevity and robustness, with a durability rating of 100,000 cycles. Whether you need to control AC or DC circuits, this switch is versatile with voltage ratings of 115VAC and 28VDC. Panel mount installation with screw termination offers ease of setup. With a wide operating temperature range from -55°C to 85°C, it performs reliably in diverse conditions. Ideal for use in aerospace, defense, and industrial sectors, the P334115 is a sealed momentary action pushbutton switch that combines quality, durability, and performance.