P3-34116

Heilind Number:OTTP3-34116
Manufacturer:OTTO Controls
Manufacturer Number:P3-34116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34116
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34116

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-34116. Designed for durability with a rating of 100,000 cycles, this switch ensures reliable performance in demanding environments. Featuring a flat button actuator with a round shape and a blue cap color, it offers easy and intuitive operation. The IP6K4S rated housing, made of aluminum with a silver case color, guarantees protection against dust and water ingress. With a current rating of 10A, contact plating in gold, and a contact configuration of SPST-NO, this switch is suitable for a variety of applications. It operates at a voltage rating of 115VAC or 28VDC, with a wide temperature range from -55°C to 85°C. Ideal for panel mounting with screw termination, this pushbutton switch is a reliable choice for industrial and commercial use.