P3-34119

Heilind Number:OTTP3-34119
Manufacturer:OTTO Controls
Manufacturer Number:P3-34119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34119
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34119

Detailed Description

Introducing the P3-34119, part of the P3 series, a high-performance sealed momentary action pushbutton switch designed for durability and reliability in demanding environments. With a sleek silver case and white button cap, this switch features a flat round actuator made of thermoplastic, ensuring smooth operation. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for outdoor and industrial applications. Gold-plated brass contacts offer excellent conductivity, while the SPST-NO configuration allows for single-pole, single-throw operation. Rated for 10A at 115VAC and 28VDC, it provides robust power handling capabilities. Panel mountable with screw terminations, installation is secure and straightforward. With a long service life of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is a dependable choice for critical systems. Meet your switching needs with the P334119, where performance meets durability.