P3-34121

Heilind Number:OTTP3-34121
Manufacturer:OTTO Controls
Manufacturer Number:P3-34121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34121
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34121

Detailed Description

Introducing the P3-34121, a high-performance sealed momentary action pushbutton switch designed for rugged industrial applications. This P3 series switch features a durable aluminum housing with a sleek silver case and a vibrant red flat round button. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power requirements. Panel mountable with screw terminations, this switch offers easy installation. Operating smoothly between -55°C to 85°C, and with a durability rating of 100,000 cycles, it provides long-lasting performance. Perfect for use in aerospace, automotive, or military applications, the P3-34121 is a dependable choice for demanding environments.