P3-34122

Heilind Number:OTTP3-34122
Manufacturer:OTTO Controls
Manufacturer Number:P3-34122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34122
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-34122

Detailed Description

Introducing the P3-34122, a durable and reliable sealed momentary action pushbutton switch designed for high-performance applications. Featuring a sleek black button with a flat round actuator, this switch is not only aesthetically pleasing but also highly functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for use in demanding environments. The switch has a 10A current rating and a gold-plated brass contact material, ensuring efficient and long-lasting performance. Perfect for panel mounting, it boasts a silver aluminum housing and screw termination, further enhancing its durability. The P3 series switch operates on a voltage rating of 115VAC or 28VDC, with a SPST-NO contact configuration. With a wide operating temperature range from -55°C to 85°C and a lifespan of 100,000 cycles, it guarantees reliable operation even in extreme conditions. Upgrade your control systems with the P3-34122 and experience precision and quality like never before.