P3-34125

Heilind Number:OTTP3-34125
Manufacturer:OTTO Controls
Manufacturer Number:P3-34125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34125
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34125

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-34125. Designed for durability with a lifespan of 100,000 cycles, this high-performance switch features a green flat button actuator and a sleek silver aluminum housing. With an IP6K4S ingress protection rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, gold-plated brass contacts, and a 10A current rating guarantee efficient power transmission. Suitable for panel mounting via screw termination, it offers easy installation. Operating at temperatures ranging from -55°C to 85°C and compatible with 115VAC and 28VDC, this switch is ideal for various applications where reliability is paramount. Upgrade to the P3 Series for quality and performance assurance.