P3-34212

Heilind Number:OTTP3-34212
Manufacturer:OTTO Controls
Manufacturer Number:P3-34212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34212
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34212

Detailed Description

Introducing the P3-34212, a high-performance sealed momentary action pushbutton switch from our P3 series. This rugged and reliable switch features a durable aluminum housing with a sleek silver case color and a flat black button actuator. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The gold-plated brass contacts ensure excellent conductivity, while the thermoplastic actuator material offers tactile feedback and longevity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The SPST-NC contact configuration and 10A current rating provide versatility in usage. Whether for industrial machinery, automotive, or aerospace applications, this panel-mount pushbutton switch delivers uncompromising performance with a 100,000 cycle durability rating. Trust in the P334212 for your critical switching needs.