P3-34412

Heilind Number:OTTP3-34412
Manufacturer:OTTO Controls
Manufacturer Number:P3-34412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34412
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34412

Detailed Description

Introducing the P3-34412, a high-performance sealed momentary action pushbutton switch designed for durability and reliability. Featuring a sleek black button with a round flat actuator, this switch is perfect for panel mounting in industrial settings. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring optimal performance even in harsh environments. The gold-plated brass contacts guarantee a stable electrical connection, while the aluminum housing and thermoplastic actuator ensure longevity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. Whether in aerospace, automotive, or marine industries, the P3-34412 is the ideal choice for demanding environments. With a contact configuration of SPST-NO 3 Terminal and a voltage rating of 115 VAC/28 VDC, it meets the highest industry standards. Upgrade to the P3-34412 and experience seamless pushbutton functionality like never before.