P3-34611

Heilind Number:OTTP3-34611
Manufacturer:OTTO Controls
Manufacturer Number:P3-34611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34611

Detailed Description

The P3-34611 Push Button Switch from the P3 series is a high-performance component designed for demanding industrial applications. Featuring a durable construction with a silver case and red cap, this switch is not only visually striking but also highly functional. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The momentary action, flat button design offers easy actuation, while the gold-plated brass contacts guarantee long-lasting performance with a durability rating of 100,000 cycles. Suitable for panel mounting, this switch has a screw termination type for secure connections. It operates at a maximum temperature of 85°C and a minimum of -55°C, with a current rating of 10A and voltage ratings of 115VAC and 28VDC. The SPDT contact configuration provides versatility, making it ideal for a wide range of applications. Trust in the P3-34611 for dependable and efficient control in your systems.