P3-34632

Heilind Number:OTTP3-34632
Manufacturer:OTTO Controls
Manufacturer Number:P3-34632
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-34632
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-34632

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, featuring a sleek design with a black button cap and silver casing. Engineered for durability with a rating of 100,000 cycles, this switch is perfect for demanding environments. It boasts an IP6K4S rating for water and dust resistance, ensuring reliable performance. The flat push/pull button offers comfortable actuation, while the gold-plated contacts and brass construction guarantee high conductivity. With a current rating of 10A and SPDT contact configuration, it's suitable for various applications. Panel mountable with screw termination, it's easy to install. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both 115 VAC and 28 VDC, this switch is a versatile solution for your needs.