| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-61111 |
| Series: | P3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat Push/Pull) |
| Case Color: | Silver |
| Actuator Material: | Nylon |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .38 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 100,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP3-61111 |
P3-61111
Specifications
Detailed Description
Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-61111. Built for durability with a 100,000 cycle rating, this panel-mount switch is designed for reliable performance in demanding environments. Featuring a red button with a flat push/pull actuator, it offers a tactile and visually distinctive interface. The IP6K4S rating ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. With a contact configuration of SPST-NO and a current rating of 10A, it provides robust switching capabilities. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of operating conditions. Constructed with a silver-plated brass contact material and aluminum housing, it guarantees high conductivity and mechanical strength. Perfect for use in aerospace, defense, or industrial settings, the P3 Series switch delivers reliable performance you can trust.

