P3-61111W

Heilind Number:OTTP3-61111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-61111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61111W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61111W

Detailed Description

Introducing the P3-61111W, a rugged and reliable Sealed Momentary Action Pushbutton from our P3 series. With its durable aluminum housing and IP68S rating, this button is built to withstand harsh environments. The flat red button, with a round actuator shape, offers a comfortable and intuitive interface. Featuring a panel mount design and solder termination, installation is a breeze. Rated for 10A at 115VAC and 28VDC, with a contact configuration of SPST-NO, it ensures efficient power control. Ideal for applications requiring high durability, this switch guarantees performance with a 100,000-cycle lifespan. From industrial machinery to outdoor equipment, the P3-61111W is the perfect solution for demanding environments.