P3-61113

Heilind Number:OTTP3-61113
Manufacturer:OTTO Controls
Manufacturer Number:P3-61113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61113
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61113

Detailed Description

The P3-61113 P3 Sealed Momentary Action Pushbutton is a durable and reliable switch designed for demanding environments. Featuring a vibrant Orange cap with a rugged Silver case, it offers a high IP6K4S rating for dust and water resistance. The Button (Flat Push/Pull) actuator, made of Nylon, provides a comfortable and responsive touch. With a contact configuration of SPST-NO and a current rating of 10A, this switch is suitable for a wide range of applications. Its aluminum housing and brass contact material ensure long-lasting performance, rated for 100,000 cycles. Ideal for panel mounting, this pushbutton operates at temperatures ranging from -55°C to 85°C and is suitable for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively. Whether in industrial machinery or automotive controls, the P3-61113 guarantees precision and durability in every use.