P3-61114

Heilind Number:OTTP3-61114
Manufacturer:OTTO Controls
Manufacturer Number:P3-61114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61114
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61114

Detailed Description

Introducing the P3-61114 Sealed Momentary Action Pushbutton Switch, a reliable and durable component suited for demanding environments. With an IP6K4S rating and aluminum housing, it ensures protection against dust and water ingress. The yellow button with a round, flat push/pull design offers easy actuation, while the silver contact plating and brass contact material guarantee efficient electrical conductivity. Ideal for panel mounting, this switch operates at 115 VAC and 28 VDC, with a current rating of 10 A. Its SPST-NO configuration and Off-(On) switch function make it versatile for various applications. Engineered for longevity, it boasts a durability rating of 100,000 cycles and can withstand temperatures ranging from -55°C to 85°C. Trust in the P3 series for high-quality, sealed push button switches.