P3-61117

Heilind Number:OTTP3-61117
Manufacturer:OTTO Controls
Manufacturer Number:P3-61117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61117
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61117

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-61117. This high-performance switch features a durable construction with a violet cap and silver case, ensuring reliability in any application. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for use in challenging environments. The flat push/pull button with a round shape provides easy actuation, while the SPST-NO contact configuration guarantees seamless operation. Rated for 10A at 115VAC or 28VDC, and with a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of industrial and commercial settings. Its solder termination and panel mount design offer easy installation. Trust in the P3 Series for superior performance and longevity in your systems.