P3-61119

Heilind Number:OTTP3-61119
Manufacturer:OTTO Controls
Manufacturer Number:P3-61119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61119
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61119

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-61119. This high-quality switch features a durable nylon actuator with a flat push/pull button, ensuring reliable performance in demanding environments. The white cap and silver housing offer a sleek and professional appearance. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Operating smoothly between -55°C to 85°C, this switch guarantees functionality even in extreme temperatures. Ideal for panel mounting, it offers easy installation. Trust in its 100,000 cycle durability and rest assured of its longevity. Whether for industrial machinery or electronic equipment, this switch is a dependable choice.