P3-61122W

Heilind Number:OTTP3-61122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-61122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61122W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61122W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch with SKU P3-61122W, a reliable and durable component for your electronic applications. Featuring a sleek black cap and silver case, this switch is not only visually appealing but also designed to withstand tough environments with an IP6K8S rating. The flat push/pull button, made of nylon, ensures comfortable actuation, while the brass contact material guarantees excellent conductivity. With a current rating of 10A and SPST-NO contact configuration, it's suitable for various circuit designs. Whether you're working with 115VAC or 28VDC, this switch offers reliable performance. Its panel mount installation, solder termination, and wide operating temperature range from -55°C to 85°C make it versatile for industrial or commercial use. Trust in the P3 Series Pushbutton Switch for high-quality, long-lasting functionality.