P3-61123

Heilind Number:OTTP3-61123
Manufacturer:OTTO Controls
Manufacturer Number:P3-61123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61123
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61123

Detailed Description

Introducing the P3-61123, a high-performance sealed momentary action pushbutton switch designed for durability and reliability in demanding environments. Featuring a flat push/pull button with a round shape and a vibrant orange cap, this switch stands out for its IP6K4S ingress protection rating and rugged aluminum housing. The SPST-NO contact configuration ensures seamless operation, with a 10A current rating for efficient power handling. Ideal for panel mounting, the P3-61123 offers solder termination and a maximum operating temperature of 85°C, making it suitable for a wide range of applications. Trust in its 100,000 cycle durability rating and brass contact material for long-lasting performance. Upgrade your control systems with this essential component from the P3 series.