P3-61124

Heilind Number:OTTP3-61124
Manufacturer:OTTO Controls
Manufacturer Number:P3-61124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61124
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61124

Detailed Description

The P3-61124 Push Button Switch from the P3 series offers reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a yellow flat push/pull button, this switch is both rugged and visually appealing. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Suitable for panel mounting, it is ideal for industrial applications. The switch has a long 100,000-cycle durability rating and can withstand temperatures ranging from -55°C to 85°C. Designed for non-illuminated use, it provides a momentary off-(on) switch function. With a voltage rating of 115VAC and 28VDC, it is versatile for various power systems. The P3-61124 is a high-quality, sealed push button switch, perfect for critical operations where reliability is paramount.