P3-61125

Heilind Number:OTTP3-61125
Manufacturer:OTTO Controls
Manufacturer Number:P3-61125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61125
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61125

Detailed Description

The P3-61125 is a robust push button switch designed for demanding environments. With an IP6K4S rating, it ensures reliable performance even in harsh conditions. The green button, set in a sleek silver case, offers a visually striking appearance. Featuring a flat push/pull actuator with a round shape, this switch is easy to operate. Its sealed construction, made of durable aluminum and nylon materials, guarantees longevity. Ideal for panel mounting, it has a current rating of 10A and operates at voltages up to 115VAC/28VDC. The SPST-NO contact configuration provides a momentary action, making it suitable for various applications. With a durability rating of 100,000 cycles and an operating temperature range of -55°C to 85°C, this switch is a reliable choice for industrial and commercial use.