P3-61128

Heilind Number:OTTP3-61128
Manufacturer:OTTO Controls
Manufacturer Number:P3-61128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61128
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61128

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-61128. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for high-demand environments. Featuring a non-illuminated gray button with a flat push/pull actuator, it offers reliable functionality. The aluminum housing and IP6K4S rating ensure protection against dust and water, making it suitable for various applications. With a contact configuration of SPST-NO and a current rating of 10A, it guarantees efficient performance. Suitable for panel mounting and solder termination, it's easy to install. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages, it's versatile and dependable. Upgrade your control systems with this high-quality pushbutton switch.