P3-61211

Heilind Number:OTTP3-61211
Manufacturer:OTTO Controls
Manufacturer Number:P3-61211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61211
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61211

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. With a durable construction featuring a red button actuator made of nylon and a silver aluminum housing, this panel mount switch is built to withstand harsh conditions. The IP6K4S rating ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NC contact configuration and 10A current rating offer efficient and safe operation. Whether used in automotive, aerospace, or marine settings, this push button switch guarantees a lifespan of 100,000 cycles, maintaining consistent functionality. Suitable for both AC and DC circuits up to 115V and 28V respectively, it provides versatile usage. The P3-61211 is the epitome of high-quality, sealed switch technology, offering peace of mind in performance and durability.