P3-61221

Heilind Number:OTTP3-61221
Manufacturer:OTTO Controls
Manufacturer Number:P3-61221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61221
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61221

Detailed Description

Introducing the P3-61221, a high-performance sealed momentary action pushbutton switch designed for reliable operation in demanding environments. With a rugged aluminum housing and a durable nylon actuator, this switch is built to withstand frequent use and harsh conditions. The red button with a flat push/pull actuator shape offers easy activation, while the silver contact plating ensures excellent conductivity. Featuring a SPST-NC contact configuration and a 10 A current rating, it provides efficient power control. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for outdoor or industrial applications. With a wide operating temperature range from -55°C to 85°C, this switch is ideal for use in diverse settings. Panel mount installation and solder termination offer secure placement in equipment. Whether you need a reliable control solution for machinery, vehicles, or electronic devices, the P3-61221 delivers exceptional performance and longevity with a 100,000 cycle durability rating. Upgrade your systems with this top-of-the-line pushbutton switch.