P3-61222W

Heilind Number:OTTP3-61222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-61222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61222W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61222W

Detailed Description

Introducing the P3-61222W P3 Series Sealed Momentary Action Pushbutton Switch, a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a black button, this panel-mount switch is IP6K8S rated, ensuring protection against dust and water ingress. The switch, with a contact configuration of SPST-NC, offers a current rating of 10A, making it suitable for a variety of applications. Its brass contact material and silver contact plating guarantee excellent conductivity, while the nylon actuator provides smooth operation. With a voltage rating of 115VAC and 28VDC, this switch is versatile and efficient. The P361222W model is built for longevity, with a durability rating of 100,000 cycles, and operates within a wide temperature range from -55°C to 85°C. Ideal for use in industrial, automotive, and aerospace settings, this non-illuminated pushbutton switch is a dependable choice for critical control applications.