P3-61232

Heilind Number:OTTP3-61232
Manufacturer:OTTO Controls
Manufacturer Number:P3-61232
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61232
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61232

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-61232. Featuring a sleek design with a Black cap and Silver case, this switch is perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable performance even in demanding environments. The Button (Flat Push/Pull) actuator, crafted from durable Nylon, offers a satisfying tactile response. Operating at 115VAC/28VDC and 10A current rating, it guarantees efficient functionality. The SPST-NC contact configuration, made of silver-plated brass, ensures optimal conductivity. With a lifespan of 100,000 cycles and a wide temperature range from -55°C to 85°C, this switch combines durability with versatility. Perfect for industrial use, the P3 Series is a reliable solution for your switching needs.