P3-61235

Heilind Number:OTTP3-61235
Manufacturer:OTTO Controls
Manufacturer Number:P3-61235
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61235
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61235

Detailed Description

Introducing the P3-61235, a high-performance push button switch from the P3 series. This durable switch features a flat push/pull button with a round actuator, perfect for panel mounting applications. Designed for reliability, it boasts an IP6K4S sealing rating and a 100,000 cycle durability, making it ideal for use in demanding environments. The green button and silver case offer a sleek aesthetic, while the brass contacts with silver plating ensure efficient conductivity. With a contact configuration of SPST-NC and a maximum operating temperature of 85°C, this switch guarantees optimal performance. Whether used in industrial machinery or automotive systems, the P3-61235 is a versatile and dependable choice.