P3-61237

Heilind Number:OTTP3-61237
Manufacturer:OTTO Controls
Manufacturer Number:P3-61237
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61237
Series:P3
Cap Color:Violet
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61237

Detailed Description

Introducing the P3-61237, from our P3 series, a durable and reliable sealed momentary action pushbutton switch designed for demanding environments. Featuring a sleek silver case with a vibrant violet cap, this switch is not only visually striking but also highly functional with an IP6K4S rating for dust and water resistance. The flat push/pull button, made of nylon, offers a comfortable actuation experience, while the brass contact material ensures efficient conductivity. With a high durability rating of 100,000 cycles, this switch guarantees long-lasting performance. Suitable for panel mounting and featuring solder termination, it's easy to integrate into various applications. Operating at temperatures ranging from -55°C to 85°C and with a maximum current rating of 10A, the P3-61237 is ideal for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively. Trust in its SPST-NC contact configuration for reliable on-off functionality. Perfect for use in aerospace, defense, and industrial settings, this pushbutton switch is a quality choice for your hi-rel needs.