P3-61311

Heilind Number:OTTP3-61311
Manufacturer:OTTO Controls
Manufacturer Number:P3-61311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61311
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61311

Detailed Description

Introducing the P3 Sealed Momentary Action Pushbutton Switch, part of our durable and reliable P3 series. With a red button cap and silver casing, this switch is designed for panel mounting and features a flat push/pull actuator with a round shape, ensuring easy operation. Boasting an IP6K4S rating, it offers excellent protection against dust and water ingress. The switch is non-illuminated, with a contact configuration of SPST-NC 3 Terminal, making it perfect for a range of applications. Constructed with high-quality materials such as brass contacts and aluminum housing, it guarantees a long lifespan with a durability rating of 100,000 cycles. Suitable for both AC and DC circuits, it has a voltage rating of 115VAC and 28VDC. Operating temperature ranges from -55°C to 85°C, ensuring reliable performance in various environments. Trust the P3 Sealed Momentary Action Pushbutton for your switching needs.