P3-61411

Heilind Number:OTTP3-61411
Manufacturer:OTTO Controls
Manufacturer Number:P3-61411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61411
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61411

Detailed Description

Introducing the P3-61411, a high-performance Push Button Switch from the P3 series. Featuring a vibrant Red cap and a durable Silver case, this switch is designed for reliability in demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button actuator, made of Nylon, ensures smooth operation, while the SPST-NO 3 Terminal configuration guarantees efficient functionality. Ideal for panel mounting, it boasts a current rating of 10A and is suitable for both AC (115V) and DC (28V) applications. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this Sealed Momentary Action Pushbutton is a dependable choice for various industrial and commercial settings. Experience superior performance with the P3-61411.