P3-61412

Heilind Number:OTTP3-61412
Manufacturer:OTTO Controls
Manufacturer Number:P3-61412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61412
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61412

Detailed Description

The P3-61412 Push Button Switch is a high-performance component designed for demanding environments. Featuring a durable black cap with a sleek silver case, this switch is not only visually appealing but also boasts an IP6K4S rating for protection against dust and water ingress. The button, made of sturdy nylon, offers a comfortable actuation experience, while the silver contact plating ensures reliable conductivity. With a current rating of 10A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Its SPST-NO 3 Terminal configuration and Off-(On) switch function make it ideal for momentary action control. Panel mount installation and solder termination provide secure connectivity. With a durability rating of 100,000 cycles and an operating temperature range of -55°C to 85°C, the P3-61412 guarantees long-lasting performance even in harsh conditions. Perfect for industrial, automotive, or marine use, this sealed push button switch is a dependable choice for your application needs.