P3-61611

Heilind Number:OTTP3-61611
Manufacturer:OTTO Controls
Manufacturer Number:P3-61611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61611

Detailed Description

Introducing the P3-61611, a high-performance sealed momentary action pushbutton switch designed for durability and reliability in demanding environments. Part of the P3 series, this switch features a red button with a flat push/pull actuator, ideal for panel mount applications. With an IP6K4S rating and aluminum housing, it offers exceptional protection against dust, water, and corrosion. The switch boasts a contact configuration of SPDT with silver contact plating, ensuring efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of industrial settings. With a 10A current rating and voltage ratings of 115VAC and 28VDC, this switch delivers robust performance. The P361611 is the perfect choice for applications requiring a rugged and dependable pushbutton switch.