P3-61611W

Heilind Number:OTTP3-61611W
Manufacturer:OTTO Controls
Manufacturer Number:P3-61611W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61611W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61611W

Detailed Description

Introducing the P3-61611W, a high-performance sealed momentary action pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and an IP6K8S rating, this switch ensures protection against water and dust ingress, making it ideal for industrial applications. The red button with a flat push/pull actuator offers easy activation, while the silver contact plating and brass contact material guarantee excellent conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for use in a wide range of conditions. The SPDT contact configuration and 10A current rating allow for versatile functionality, with both AC and DC voltage options (115VAC and 28VDC). With a lifespan of 100,000 cycles, this switch delivers long-lasting performance. Perfect for panel mounting with solder termination, it is a dependable choice for control systems in aerospace, automotive, and other hi-rel industries. Upgrade to the P3 series for superior quality and reliability.